- RS Stock No.:
- 180-1313
- Mfr. Part No.:
- BU-3110410-5
- Brand:
- Mueller Electric
9 In stock for same day dispatch
Added
Price Each
Kr. 77,00
(exc. VAT)
Kr. 96,25
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 77,00 |
10 - 49 | Kr. 72,27 |
50 - 99 | Kr. 68,86 |
100 - 199 | Kr. 66,22 |
200 + | Kr. 63,58 |
- RS Stock No.:
- 180-1313
- Mfr. Part No.:
- BU-3110410-5
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The BU-31104- is a fully insulated, stackable 4mm Banana plug intended to be used with CoolFlex45 10 AWG wire. It can be plugged into any standard 4mm banana jack that accepts shrouded banana plugs. The Jack end will accept any shrouded, un-shrouded, or retractable 4mm banana. The banana plug has a plastic safety tip.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Connector Size | 4 mm |
Current Rating | 20A |
Contact Material | Beryllium Copper |
Type | Banana Plug |