Hirschmann Test & Measurement Grey Male Banana Plug, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel Plating
- RS Stock No.:
- 190-2567
- Mfr. Part No.:
- 973509106
- Brand:
- Hirschmann Test & Measurement
400 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 21,687
(exc. VAT)
Kr. 27,109
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | Kr. 21,687 | Kr. 2 168,70 |
*price indicative |
- RS Stock No.:
- 190-2567
- Mfr. Part No.:
- 973509106
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MST3 2 mm test and measurement connector
2 mm miniature connector. Nickel-plated brass connector pin with soldered connection
Flexible hard-wearing insulating sleeve
External diameter for the cable to be connected max. 1.9mm
Flexible hard-wearing insulating sleeve
External diameter for the cable to be connected max. 1.9mm
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 60V dc |
Connector Size | 2mm |
Current Rating | 6A |
Contact Plating | Nickel |
Length | 37mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |