- RS Stock No.:
- 190-2655
- Mfr. Part No.:
- 972361101
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch 17.06.2024
Added
Price Each (In a Box of 500)
Kr. 17,014
(exc. VAT)
Kr. 21,268
(inc. VAT)
Units | Per unit | Per Box* |
500 + | Kr. 17,014 | Kr. 8 507,00 |
*price indicative |
- RS Stock No.:
- 190-2655
- Mfr. Part No.:
- 972361101
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
SEP 2620-F 1000 V Safety Push-In Socket
Safety push-in sockets, 6.3 mm or 4.8 mm
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 32mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | PA |