Hirschmann Test & Measurement Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc, Gold
- RS Stock No.:
- 190-2695
- Mfr. Part No.:
- 930147700
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch when stock is available
Added
Price 1 Box of 2000
Kr. 53 624,89
(exc. VAT)
Kr. 67 031,11
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 53 624,89 | Kr. 26,812 |
*price indicative |
- RS Stock No.:
- 190-2695
- Mfr. Part No.:
- 930147700
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
BU 10 Au, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement BU 10 Au, CAT I 4mm gold plated brass chassis mount test socket with solder connection, unsprung socket and M6 threaded body. This BU 10 Au series 6mm test socket is ideal for installation in equipment chassis and switch panels with a wall thickness of up to 11mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 16A
CAT I
Screw mounting M6x0.75mm
Solder termination
Rated Current 16A
CAT I
Screw mounting M6x0.75mm
Solder termination
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Gold |
Length | 22mm |
Contact Material | Brass |
Type | Banana Socket |