Hirschmann Test & Measurement Female Banana Socket, 2mm Connector, Solder Termination, 6A, 30 V ac, 60V dc, Tin Plating
- RS Stock No.:
- 190-2728
- Mfr. Part No.:
- 931337000
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch when stock is available
Added
Price 1 Bag of 1000
Kr. 13 358,18
(exc. VAT)
Kr. 16 697,72
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 13 358,18 | Kr. 13,358 |
*price indicative |
- RS Stock No.:
- 190-2728
- Mfr. Part No.:
- 931337000
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
MBU 2, CAT I Miniature 2mm PCB Mount Socket
Hirschmann Test and Measurement MBU 2 miniature 2mm diameter socket for soldering onto printed circuit boards. Suitable for use with Hirschmann MST and MVL series test plugs and lead assemblies.
Rated voltage 30 VAC/ 60 VDC
Rated Current 6A
CAT I
2 mm socket
PCB Mount
Rated Current 6A
CAT I
2 mm socket
PCB Mount
2mm PCB Mount Sockets
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 6A |
Connector Size | 2mm |
Contact Plating | Tin |
Spring Contact | Yes |
Length | 18mm |
Type | Banana Socket |
Contact Material | Brass |