Hirschmann Test & Measurement Male Banana Plug, 2mm Connector, Solder Termination, 6A, 30 V ac, 60V dc, Nickel Plating
- RS Stock No.:
- 190-2762
- Mfr. Part No.:
- 931338001
- Brand:
- Hirschmann Test & Measurement
- RS Stock No.:
- 190-2762
- Mfr. Part No.:
- 931338001
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
MST 201, Hirschmann Test and Measurement CAT I, 6A, 2mm Miniature Connector Pin
From Hirschmann Test and Measurement, this CAT I 2 mm diameter unsprung miniature connector pin is for soldering into printed boards. The MST 201 type connector pin connects with MKU 1 and MBU 2 series of connectors. This 2mm connector pin is used together with the MBU 2 series socket in stacking printed boards together. These Connector pins are installed at a spacing pitch of 5mm and up.
Features and Benefits:
Rated at 6A, 30 V ac, 60 V dc
6 mΩ contact resistance
Temperature range -20 to +60° C
Rated at 6A, 30 V ac, 60 V dc
6 mΩ contact resistance
Temperature range -20 to +60° C
2mm Hirschmann Test Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 6A |
Connector Size | 2mm |
Contact Plating | Nickel |
Length | 14mm |
Type | Banana Plug |
Contact Material | Brass |