- RS Stock No.:
- 327-4428
- Mfr. Part No.:
- 972362188
- Brand:
- Hirschmann Test & Measurement
Discontinued product
- RS Stock No.:
- 327-4428
- Mfr. Part No.:
- 972362188
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SEP 2620-F 1000 V Safety Push-In Socket
Safety push-in sockets, 6.3 mm or 4.8 mm
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Gender | Female |
Voltage Rating | 1000V ac/dc |
Current Rating | 32A |
Contact Plating | Gold |
Length | 33mm |
Contact Material | Brass |
Insulation Material | PA |