- RS Stock No.:
- 422-5051
- Mfr. Part No.:
- 23.3200-21
- Brand:
- Staubli
- RS Stock No.:
- 422-5051
- Mfr. Part No.:
- 23.3200-21
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Socket
The Multi Contact black, female socket is a 4mm connector. It is equipped with spring-loaded plugs with a rigid insulating sleeve. It has a voltage rating of 1kV and a current rating of 24A.
Features and Benefits
Bolt termination
Gold contact plating and brass contact material
90° PCB mounting safety sockets
Accept 4mm safety plugs
Length is 33mm
Gold contact plating and brass contact material
90° PCB mounting safety sockets
Accept 4mm safety plugs
Length is 33mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Bolt |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Gold |
Length | 33mm |
Contact Material | Brass |
Type | Banana Socket |