- RS Stock No.:
- 423-3096
- Brand:
- RS PRO
Available to back order for despatch 07.05.2024
Added
Price Each
Kr. 153,67
(exc. VAT)
Kr. 192,09
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 153,67 |
10 - 24 | Kr. 141,99 |
25 - 49 | Kr. 131,70 |
50 + | Kr. 123,24 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 423-3096
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
4 mm plug shunts
Shunts with 4 mm safety banana plugs.
Two models are available: one with rear output and one without.
Two models are available: one with rear output and one without.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Voltage Rating | 45 V ac, 60V dc |
Current Rating | 36A |
Connector Size | 4 mm |
Type | Banana Plug |