Hirschmann Test & Measurement Grey Female Banana Plug - Solder, 30 V ac, 60 V dc

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

BIL 20 / BIL 20 Au, CAT I 4mm Chassis Mount Test Sockets

Hirschmann Test and Measurement BIL 20 / BIL 20 Au, CAT I 4mm gold plated and nickel plated chassis mount test sockets with insulated head and ring, solder connection and M6 threaded body. These BIL 20 series 4mm test sockets are ideally suited for use in equipment chassis and switch panels with a wall thickness of up to 2mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 32A
CAT I
Screw mounting M6x0.75mm
Solder termination

Specifications
Attribute Value
Colour Grey
Gender Female
Termination Method Solder
Voltage Rating 30 V ac, 60 V dc
Current Rating 32A
Contact Plating Tin
Length 23.5mm
Contact Material Brass
Insulation Material Polyamide
305 In stock for delivery within 1 working days
Price Each
kr 22,43
(exc. VAT)
kr 28,04
(inc. VAT)
Units
Per unit
1 - 9
kr 22,43
10 - 24
kr 20,78
25 - 49
kr 19,02
50 +
kr 17,47
Related Products
The Hirschmann Test & Measurement black socket is ...
Description:
The Hirschmann Test & Measurement black socket is a female, chassis mount connector. It comes with an insulated head and ring. The connector has a voltage rating of 60VDC and a current rating of 6A. The socket is ideal for ...
Hirschmann Test and Measurement BU 10 Au, CAT ...
Description:
Hirschmann Test and Measurement BU 10 Au, CAT I 4mm gold plated brass chassis mount test socket with solder connection, unsprung socket and M6 threaded body. This BU 10 Au series 6mm test socket is ideal for installation in equipment ...
Hirschmann Test and Measurement PKI 100, CAT I ...
Description:
Hirschmann Test and Measurement PKI 100, CAT I 4mm nickel plated chassis mount test sockets with pole clamp and a captive insulated head , 2mm cross hole and M4 termination thread. These PKI 100 series 4mm test sockets are ideally ...
Hirschmann Test and Measurement SEB 2610 F4.8 CAT ...
Description:
Hirschmann Test and Measurement SEB 2610 F4.8 CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and a 4.8 x 0.8mm tab connector. These SEB 2610 F4.8 4mm test sockets are ...