Hirschmann Test & Measurement Violet Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V ac/dc, Gold
- RS Stock No.:
- 787-2789
- Mfr. Part No.:
- 972354109
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch 10.06.2024
Added
Price Each
Kr. 24,75
(exc. VAT)
Kr. 30,94
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 24,75 |
10 - 24 | Kr. 23,93 |
25 - 49 | Kr. 23,27 |
50 + | Kr. 22,79 |
- RS Stock No.:
- 787-2789
- Mfr. Part No.:
- 972354109
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SEB 2600 G CAT II M4 4mm Safety Test Sockets
Hirschmann Test and Measurement SEB 2600 G M4, CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and M4 threaded termination with solder connection. These SEB 2600 G M4 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.
Length: 38.5 mm
Mounting hole Ø: 12 mm
4 mm safety panel socket
M4 screw connection
For installation in control panels and unit chassis up to a maximum wall thickness of 6 mm
Installation opening: Ø 12.2 mm
Connection type: Screws/soldering
CATII, IEC61010
Mounting hole Ø: 12 mm
4 mm safety panel socket
M4 screw connection
For installation in control panels and unit chassis up to a maximum wall thickness of 6 mm
Installation opening: Ø 12.2 mm
Connection type: Screws/soldering
CATII, IEC61010
Specifications
Attribute | Value |
---|---|
Colour | Violet |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Length | 39mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
- RS Stock No.:
- 787-2789
- Mfr. Part No.:
- 972354109
- Brand:
- Hirschmann Test & Measurement