Hirschmann Test & Measurement White Female Banana Socket, 2mm Connector, Tab Termination, 10A, 1000V ac/dc, Gold Plating
- RS Stock No.:
- 787-2984
- Mfr. Part No.:
- 975455707
- Brand:
- Hirschmann Test & Measurement
- RS Stock No.:
- 787-2984
- Mfr. Part No.:
- 975455707
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MSEB 2610 F2.8 Miniature 2mm Safety Sockets
Hirschmann test and measurement MSEB 2610 F2.8 CAT III 2mm gold plated brass chassis mount test sockets with M8 threaded body and a flat 2.8 x 0.8mm tab, the 2mm socket is unsprung. These MSEB 2610 F2.8 series 2mm miniature test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of up to 8mm.
Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
2mm unsprung socket
2.8x0.8mm flat tab termination
Contact resistance 5 mΩ
Current rating 10A
CAT III
2mm unsprung socket
2.8x0.8mm flat tab termination
Contact resistance 5 mΩ
2mm Hirschmann Test Connectors
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V ac/dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Length | 28mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |