Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel Plating
- RS Stock No.:
- 884-9014
- Mfr. Part No.:
- 934098101
- Brand:
- Hirschmann Test & Measurement
187 In stock for same day dispatch
Added
Price Each
Kr. 49,72
(exc. VAT)
Kr. 62,15
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 49,72 |
10 - 24 | Kr. 46,19 |
25 - 49 | Kr. 42,46 |
50 + | Kr. 38,58 |
- RS Stock No.:
- 884-9014
- Mfr. Part No.:
- 934098101
- Brand:
- Hirschmann Test & Measurement
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAS S W, Hirschmann 4mm Safety System CAT III, Angled Connectors
LAS S W, Hirschmann 4mm safety series CAT III, insulated angled connector with screw termination for leads from 0.5 mm2 to 1.5 mm2, outer diameter of cable is a maximum of 4.2mm. These safety test connectors have a plug 4mm with a nickel plated caged spring and are rated at 24A 1000V.
Features
CAT III
Rated at 24A 1000V AC/DC
Fully insulated pin
Rated at 24A 1000V AC/DC
Fully insulated pin
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V ac/dc |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 46.3mm |
Type | Banana Plug |
Contact Material | Beryllium Copper (Spring), Brass (Pin) |
Insulation Material | PA |
- RS Stock No.:
- 884-9014
- Mfr. Part No.:
- 934098101
- Brand:
- Hirschmann Test & Measurement