Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V ac/dc, Gold
- RS Stock No.:
- 884-9049
- Mfr. Part No.:
- 972359101
- Brand:
- Hirschmann Test & Measurement
35 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 37,532
(exc. VAT)
Kr. 46,915
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 37,532 | Kr. 187,66 |
50 - 120 | Kr. 34,754 | Kr. 173,77 |
125 - 245 | Kr. 31,94 | Kr. 159,70 |
250 + | Kr. 29,088 | Kr. 145,44 |
*price indicative |
- RS Stock No.:
- 884-9049
- Mfr. Part No.:
- 972359101
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SEB 2630 S1.9, Hirschmann CAT II 4mm Safety Series, Contact Protected Socket with Solder Pin
SEB 2630 S1.9, Hirschmann CAT II 4mm safety series, 4mm diameter built-in socket that is contact-protected, with a 1.9 mm soldering spike of gold-plated brass construction. These safety connectors are ideal for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The soldering spike can be soldered into printed boards if desired.
Features
Rated at 24A 1000V AC/DC
CAT II
CAT II
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 36mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | PA |
- RS Stock No.:
- 884-9049
- Mfr. Part No.:
- 972359101
- Brand:
- Hirschmann Test & Measurement