- RS Stock No.:
- 885-8380
- Mfr. Part No.:
- 105-1107-001
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8380
- Mfr. Part No.:
- 105-1107-001
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Miniature Horizontal Test Jacks
Cinch Connectivity insulated miniature horizontal Tip Jack Series test jacks have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Features & Benefits
Breakdown Voltage: 3500 VRMS
Current: 5 A
Nylon UL approved for self-extinguishing
Current: 5 A
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1.5kV |
Current Rating | 5A |
Contact Plating | Silver |
Length | 5.38mm |
Contact Material | Copper Aluminium Alloy |
Insulation Material | Nylon 6/6 |