Green Tip Jack Vertical 2mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Insulated Horizontal Test Jacks with Formed Contact

Cinch Connectivity insulated horizontal Tip Jack Series test jacks have a nylon body and nickel-plated brass jacket, silver-plated brass contact with wrap-around beryllium copper spring.

Breakdown Voltage: 3500 VRMS
Current: 5 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing

2mm Cinch Test Plugs

Specifications
Attribute Value
Colour Green
Gender Male
Termination Method Solder
Current Rating 5A
Contact Plating Silver
Spring Contact Yes
Length 11.1mm
Contact Material Beryllium Copper
Insulation Material Nylon 66
Discontinued product
Related Products
Insulated Ultra Tech test prods with stainless steel ...
Description:
Insulated Ultra Tech test prods with stainless steel tip and nylon housing. These test prods are compatible with both insulated, non insulated or retractable 4mm banana plugs which are connected via a 4mm nickel plated brass banana jack. The length ...