Cinch Connectors Orange Female Banana Socket, 4 mm Connector, Solder Termination, 15A, 3500V, Tin Plating
- RS Stock No.:
- 886-0923
- Mfr. Part No.:
- 108-0906-001
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0923
- Mfr. Part No.:
- 108-0906-001
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Nylon Insulated Banana Jacks
Cinch Connectivity insulated banana jack test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 1500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 3500V |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Tin |
Length | 23.83mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |