- RS Stock No.:
- 909-2272
- Mfr. Part No.:
- HSEB 3125 L Ni / BL
- Brand:
- Schutzinger
Discontinued product
Alternative
Bulgin Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer
Kr. 167,86
Each
RS Stock No.: 912-4962
- RS Stock No.:
- 909-2272
- Mfr. Part No.:
- HSEB 3125 L Ni / BL
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger High Voltage Safety Socket
Brought to you by Schutzinger, this CAT IV High Voltage Safety Socket is designed for mounting in panels up to 13.5 mm thick. With an M12 thread and hex nut fixing, the safety sockets sturdy mounting ensures a dependable connection to 4 mm plugs.
Features and Benefits
CAT IV Safety Socket
Polymid body
Transition Resistance of 5 mΩ
Max torque of fastening nut is 45 Ncm
Polymid body
Transition Resistance of 5 mΩ
Max torque of fastening nut is 45 Ncm
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1kV |
Current Rating | 16A |
Contact Plating | Nickel |
Length | 48mm |
Insulation Material | PA 6.6 |
- RS Stock No.:
- 909-2272
- Mfr. Part No.:
- HSEB 3125 L Ni / BL
- Brand:
- Schutzinger