Texas Instruments BQ29311PW Lithium-Ion, Lithium-Polymer, Li-Ion Protector Circuit 24-Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Li-ion Battery Protection, Texas Instruments

Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Dimensions 7.8 x 4.4 x 1.15mm
Length 7.8mm
Maximum Operating Temperature +85 °C
Height 1.15mm
Width 4.4mm
Minimum Operating Temperature -25 °C
Discontinued product