Linear Technology LTC4006EGN-4#PBF, Battery Charger

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 4.978 x 3.988 x 1.501mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Height 1.501mm
Width 3.988mm
Minimum Operating Temperature -40 °C
Minimum Output Current 4A
Available to back order for despatch 23.06.2020
Price Each (In a Tube of 100)
kr 50,641
(exc. VAT)
kr 63,301
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
kr 50,641
kr 5 064,10
300 +
kr 49,375
kr 4 937,50
*price indicative
Related Products
Highly Flexible Input Voltage Range Works with Affordable ...
Description:
Highly Flexible Input Voltage Range Works with Affordable AC Adapters. Step-Up/Step-Down Control Scheme. Input Voltage from 8V to 28VAnalog Output Indicates Adapter Current. Accurately Charge Li+ or Ni. Cd/NiMH Batteries. Battery Voltage from 0 to 17.6V±0.5% Charge-Voltage Accuracy±9% Charge-Current Accuracy±8% ...
The CorDEX charging station includes a main adapter ...
Description:
The CorDEX charging station includes a main adapter to keep your EXIS fully charged. The station is ATEX and IECEx certified so is rigorously tested to guarantee its performance in hazardous environments.The charging station works alongside the smart EXIS powerpacks ...
INHIBIT FOR ZERO CURRENT CONSUMPTIONINTERNAL CURRENT LIMITINGPROTECTION AGAINST ...
Description:
INHIBIT FOR ZERO CURRENT CONSUMPTIONINTERNAL CURRENT LIMITINGPROTECTION AGAINST FEEDBACK DISCONNECTIONSYNCHRONIZATIONTHERMAL SHUTDOWNVOLTAGE FEEDFORWARD500KHz INTERNALLY FIXED FREQUENCY1.5A INTERNAL SWITCH3.3V / (±2%) REFERENCE VOLTAGEOPERATING INPUT VOLTAGE FROM 4.4V TO 36VLOW DROPOUT OPERATION: 100% DUTY ...
Real-Time Current and Power Monitoring±1.5% (max) Current-Sense Accuracy±1.5% ...
Description:
Real-Time Current and Power Monitoring±1.5% (max) Current-Sense Accuracy±1.5% (max) Power-Sense Accuracy. Two Uncommitted Comparators (MAX4211)1.21V Reference Output (MAX4211)Three Current/Power Gain Options100mV/150mV Current-Sense Full-Scale Voltage+4V to +28V Input Source Voltage Range+2.7V to +5.5V ...