- RS Stock No.:
- 176-9026
- Mfr. Part No.:
- EDV1834052
- Brand:
- Friwo
- RS Stock No.:
- 176-9026
- Mfr. Part No.:
- EDV1834052
- Brand:
- Friwo
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Friwo Battery Charger
The Friwo battery charger is 3 cells 2500mA Li-ion charger. It has an output voltage rating of 12.6V and efficiency is 75% at full load. This charger has a universal output plug system.
Features and Benefits
• Constant voltage, current limited
• Continuously short circuit proof
• Exchangeable primary adapters
• LED charge indication
• Low leakage current
• Low standby power
• Operating temperature range between 0°C and 40°C
• Reverse polarity protection
• Universal input from 100VAC to 240VAC
• Continuously short circuit proof
• Exchangeable primary adapters
• LED charge indication
• Low leakage current
• Low standby power
• Operating temperature range between 0°C and 40°C
• Reverse polarity protection
• Universal input from 100VAC to 240VAC
Applications
• Medical applications
• Electrical vehicles
• Stair lifts/patient lifts
• Mobile lighting
• Cleaning machines
• Professional photographic technology
• Mobile measuring technology
• Starter batteries
• Diving lamps
• Electrical vehicles
• Stair lifts/patient lifts
• Mobile lighting
• Cleaning machines
• Professional photographic technology
• Mobile measuring technology
• Starter batteries
• Diving lamps
Certifications
• UL 2601-1 approved
• VDE
• CE certified
• CSA approved
• IEC 60335
• IEC 60601-1
• EN 55011
• EN 55014
• EN 55022 / B
• FCC 47
• EN 61000-3-2
• EN 61000-4-2
• EN 61000-4-3
• EN 61000-4-4
• EN 61000-4-5
• EN 61000-4-6
• EN 61000-4-11
• VDE
• CE certified
• CSA approved
• IEC 60335
• IEC 60601-1
• EN 55011
• EN 55014
• EN 55022 / B
• FCC 47
• EN 61000-3-2
• EN 61000-4-2
• EN 61000-4-3
• EN 61000-4-4
• EN 61000-4-5
• EN 61000-4-6
• EN 61000-4-11
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lithium-Ion |