- RS Stock No.:
- 193-5368
- Mfr. Part No.:
- G15000EU
- Brand:
- NOCO
Discontinued product
- RS Stock No.:
- 193-5368
- Mfr. Part No.:
- G15000EU
- Brand:
- NOCO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The G15000 is a portable automatic battery charger and maintainer for both 12V and 24V lead-acid and lithium-ion batteries. Designed for charging a Car, Boat, RV, SUV, or Diesel Truck. It monitors battery activity for safe and efficient charging without any overcharge and complete with a built-in battery desulfator to rejuvenate underperforming and sulfated batteries. And comes equipped with an integrated JumpCharge mode for rapid charging in a five minute cycle to start dead batteries.
A 12V and 24V automatic battery charger and maintainer.
Charges lead-acid and lithium-ion batteries up to 400 amp-hours.
Recovers deeply discharged batteries down to 2-volts.
Spark-proof technology and reverse polarity protection.
Built-in battery desulfator to recover worn-out batteries.
Safely monitors battery actively with zero overcharge.
Advanced diagnostics indication for damaged batteries.
Progressive repair mode for heavily sulfated 12V batteries.
Power supply for changing a car battery or powering 12V devices.
Jumpcharge engine starting for dead batteries.
Charges lead-acid and lithium-ion batteries up to 400 amp-hours.
Recovers deeply discharged batteries down to 2-volts.
Spark-proof technology and reverse polarity protection.
Built-in battery desulfator to recover worn-out batteries.
Safely monitors battery actively with zero overcharge.
Advanced diagnostics indication for damaged batteries.
Progressive repair mode for heavily sulfated 12V batteries.
Power supply for changing a car battery or powering 12V devices.
Jumpcharge engine starting for dead batteries.
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Battery Type Charged | Automotive |
Dimensions | 36 x 12cm |