Texas Instruments BQ2019PW Lithium-Ion, NiMH, Battery Fuel Gauge IC 8-Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Battery Monitor/Fuel Gauge, Texas Instruments

The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion, NiMH
Mounting Type Surface Mount
Package Type TSSOP
Length 3mm
Pin Count 8
Dimensions 3 x 4.4 x 1.15mm
Width 4.4mm
Height 1.15mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Discontinued product
Related Products
SHA-1 secure authentication for counterfeit detection and avoidance. ...
Description:
SHA-1 secure authentication for counterfeit detection and avoidance. Identification for storing unique serial numbers or data.
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...
The Li-ion battery charge monitors use the patented ...
Description:
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...