Texas Instruments BQ27410DRZT-G1, Battery Fuel Gauge IC, 2.7 → 5.5 V 12-Pin, SON

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Impedance Track™ Battery Charge Monitors, Texas Instruments

The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SON
Pin Count 12
Length 4.15mm
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 4.15 x 2.6 x 0.95mm
Width 2.6mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Output Current 16mA
Maximum Output Voltage 2.6 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.4 V
Discontinued product
Related Products
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...