Texas Instruments BQ27510DRZT-G2, Battery Fuel Gauge IC, 2.7 → 5.5 V 12-Pin, SON

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Impedance Track™ Battery Charge Monitors, Texas Instruments

The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SON
Pin Count 12
Length 4.15mm
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 4.15 x 2.6 x 0.95mm
Width 2.6mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Output Current 16mA
Maximum Output Voltage 2.6 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.4 V
Discontinued product
Related Products
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV ...
Description:
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV Dynamic Range78μA LSB and ±2.56A Dynamic Range with External 20mΩ Sense Resistor (RSNS)156μA LSB and ±5.12A Dynamic Range with External 10mΩ Sense Resistor (RSNS) 13-Bit Bidirectional Current Measurement (DS2740BU)6.25μV LSB and ±51.2mV ...
Model. Gauge m5 Algorithm. Eliminates Error when Approaching ...
Description:
Model. Gauge m5 Algorithm. Eliminates Error when Approaching Empty Voltage. Eliminates Coulomb-Counter Drift. Current, Temperature, and Age Compensated. Does Not Require Empty, Full, or Idle States. No Characterization Required for EZ Performance (See the Model. Gauge m5 EZ Performance Section)Cycle+ ...
Fast-Charge NiMH or Ni. Cd Batteries. Voltage Slope, ...
Description:
Fast-Charge NiMH or Ni. Cd Batteries. Voltage Slope, Temperature, and Timer Fast-Charge Cutoff. Charge 1 to 16 Series Cells. Supply Battery's Load While Charging (Linear Mode)Fast Charge from C/4 to 4C RateC/16 Trickle-Charge Rate. Automatically Switch from Fast to Trickle ...
Five 30mA Open-Drain Drivers for Driving LED Fuel-Gauge ...
Description:
Five 30mA Open-Drain Drivers for Driving LED Fuel-Gauge Display. Debounced Fuel-Gauge Display Enable. Internal Voltage Measurement Gain Register for Trimming External Voltage-Divider. Pin for Driving FETs to Enable Voltage-Divider Only During Voltage Measurement, Conserving Power. Precision Voltage, Temperature, ...