Texas Instruments BQ78Z100DRZT Lithium-Ion, Lithium-Polymer, Battery Monitor, 2.2 → 26 V 12-Pin, SON

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Battery Monitor/Fuel Gauge, Texas Instruments

The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type SON
Pin Count 12
Length 2.6mm
Typical Operating Supply Voltage 2.2 → 26 V
Dimensions 2.6 x 4.15 x 0.95mm
Width 4.15mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 26 V
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...
Li-ion Battery Protection ICs detect a various fault ...
Description:
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
SHA-1 secure authentication for counterfeit detection and avoidance. ...
Description:
SHA-1 secure authentication for counterfeit detection and avoidance. Identification for storing unique serial numbers or data.