MPN

Maxim Integrated DS2788E+ Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, 2.5 → 4.5 V 14-Pin, TSSOP


192 In stock for delivery within 1 working days
Add to Basket

Price Each (In a Tube of 96)

kr 48,959

(exc. VAT)

kr 61,199

(inc. VAT)

Units

Added

RS Stock No.:
191-5237
Mfr. Part No.:
DS2788E+
Brand:
Maxim Integrated
UnitsPer unitPer Tube*
96 - 288kr 48,959kr 4 700,064
384 +kr 44,063kr 4 230,048
*price indicative


AttributeValue
Battery TypeLithium-Ion, Lithium-Polymer
Mounting TypeSurface Mount
Package TypeTSSOP
Length5.1mm
Pin Count14
Typical Operating Supply Voltage2.5 → 4.5 V
Dimensions5.1 x 4.5 x 0.95mm
Width4.5mm
Height0.95mm
Maximum Operating Temperature+70 °C
Minimum Operating Temperature-25 °C