Maxim Integrated DS2788E+ Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, 2.5 → 4.5 V 14-Pin, TSSOP
- RS Stock No.:
- 191-6963
- Mfr. Part No.:
- DS2788E+
- Brand:
- Maxim Integrated
Units | Per unit |
1 - 9 | kr 58,05 |
10 - 24 | kr 52,51 |
25 + | kr 50,44 |
Attribute | Value |
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Length | 5.1mm |
Pin Count | 14 |
Typical Operating Supply Voltage | 2.5 → 4.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -25 °C |