- RS Stock No.:
- 614-2295
- Mfr. Part No.:
- 101
- Brand:
- Keystone
Discontinued product
- RS Stock No.:
- 614-2295
- Mfr. Part No.:
- 101
- Brand:
- Keystone
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Button battery holders
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.
Installation is identical for the different models. The base features lifting feet.
The 101 model, raised even further, allows SMT components to be fitted beneath the battery holder.
Installation is identical for the different models. The base features lifting feet.
The 101 model, raised even further, allows SMT components to be fitted beneath the battery holder.
Specifications
Attribute | Value |
---|---|
For Battery Size | CR2016, CR2025, CR2032 |
Number of Cells | 1 |
Mount | PCB |
Type | Battery Holder |
Maximum Cell Diameter | 20mm |
Terminal Contact Type | Top Spring Arm |
Body Material | PBT |
Terminal Contact Material | Spring Steel |