Keystone C Battery Holder, Solder Tag Contact
28 In stock for delivery next working day
available from Europe for delivery within 2 working day(s)
Added
- RS Stock No.:
- 114-1635
- Mfr. Part No.:
- 173
- Brand:
- Keystone
- COO (Country of Origin):
- US
Units | Per unit |
1 - 9 | kr 57,56 |
10 - 24 | kr 55,24 |
25 + | kr 53,57 |
Metal Battery Holders
Attribute | Value |
For Battery Size | C |
Number of Cells | 1 |
Mount | Chassis |
Type | Battery Holder |
Maximum Cell Diameter | 28.6mm |
Dimensions | 53.2 x 19.1 x 24.2mm |
Terminal Contact Type | Solder Tag |
Body Material | Aluminium |
Terminal Contact Material | Brass |