Maxim Integrated MAX17201G+, Battery Fuel Gauge IC, 2.3 to 4.9 V 14-Pin, TDFN
980 In stock for delivery within 1 working days
Price Each (In a Tray of 490)
kr 19,276
(exc. VAT)
kr 24,095
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | kr 19,276 | kr 9 445,24 |
*price indicative |
Added
- RS Stock No.:
- 190-4498
- Mfr. Part No.:
- MAX17201G+
- Brand:
- Maxim Integrated
Attribute | Value |
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | TDFN |
IC Type | Battery Fuel Gauge IC |
Pin Count | 14 |
Typical Operating Supply Voltage | 2.3 to 4.9 V |
Dimensions | 3.1 x 3.1 x 0.75mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |