SCHAEFFLER Bearing Heater 135mm To 850mm Bore Size HEATER400-SMART-450V

Subtotal (1 unit)*

Kr.202 383 53 

(exc. VAT)

Kr.252 979 41 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 202 383,53

*price indicative

RS Stock No.:
312-071
Mfr. Part No.:
HEATER400-SMART-450V
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Supply Voltage

450V

Maximum Bore Size

850mm

Minimum Bore Size

135mm

RoHS Status: Exempted

COO (Country of Origin):
NL
The SCHAEFFLER Induction heating device operates at 450 V with a power frequency range of 50 to 60 Hz. It has a power consumption of 12 kVA and a current rating of 25 A, making it suitable for moderate heating applications. The device can reach a maximum heating temperature of 240 °C, with adjustable heating times from 0 to 99 minutes.

Temperature and time control
Temperature and speed control
Overheating protection
Automatic power reduction

Related links