- RS Stock No.:
- 785-4725
- Mfr. Part No.:
- LFTC25A
- Brand:
- NSK-RHP
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 444,18
(exc. VAT)
Kr. 555,22
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 444,18 |
5 - 9 | Kr. 426,36 |
10 - 24 | Kr. 417,56 |
25 + | Kr. 408,65 |
- RS Stock No.:
- 785-4725
- Mfr. Part No.:
- LFTC25A
- Brand:
- NSK-RHP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions.
Two-Bolt Flange Bearings - NSK
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 96mm |
Width | 71mm |
Depth | 29.24mm |
Mount Hole Size | 8mm |
Mount Hole Centre-to-Centre | 76mm |