- RS Stock No.:
- 750-9006
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 750-9006
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.
Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 75mm |
Material | Cast Iron |
Centre Height | 82.6mm |
Mount Hole Size | 25 mm |
Length | 275mm |
Depth | 77.8mm |
Overall Height | 163mm |
Mount Hole Centre-to-Centre | 217mm |