SKF Take Up Bearing WSTUC 50M-CPSS-DFH
Available to back order for despatch 12.02.2021
Added
- RS Stock No.:
- 209-4184
- Mfr. Part No.:
- WSTUC 50M-CPSS-DFH
- Brand:
- SKF
- COO (Country of Origin):
- IT
Units | Per unit |
1 + | kr 3 372,06 |
transmissions.
Attribute | Value |
Material | Cast Iron |
Inside Diameter | 50mm |
Length | 144mm |
Width | 45mm |
Depth | 117mm |