- RS Stock No.:
- 244-0769
- Mfr. Part No.:
- ST30
- Brand:
- NSK-RHP
- RS Stock No.:
- 244-0769
- Mfr. Part No.:
- ST30
- Brand:
- NSK-RHP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Self Lube Bearing Take-Up Unit
Take-up units are used to take up the slackness in conveyor belts. A nut is inserted into the slot and a bolt through the casting to adjust the belt tension.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples
Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 115.5mm |
Width | 101.5mm |
Depth | 36.5mm |