OPTIBELT Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 15 Tooth
- RS Stock No.:
- 236-5420
- Mfr. Part No.:
- 155M9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr.46 90
(exc. VAT)
Kr.58 62
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 21. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 46,90 |
*price indicative
- RS Stock No.:
- 236-5420
- Mfr. Part No.:
- 155M9
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 15 | |
| Pitch | 5mm | |
| To Suit Belt Width | 9mm | |
| Belt Pulley Type | Timing Belt Pulley | |
| Bore | 10mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 15 | ||
Pitch 5mm | ||
To Suit Belt Width 9mm | ||
Belt Pulley Type Timing Belt Pulley | ||
Bore 10mm | ||
Material Steel | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 15 number of teeth. It has finished bore hole of max 10 mm.
Designed to be used with HTD belts
Maximum bore diameter of 10 mm
Manufactured from high strength material
Maximum bore diameter of 10 mm
Manufactured from high strength material