HO740 Interface Card GPIB / IEEE488

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Rohde & Schwarz Interface Card

The Rohde and Schwarz is an IEEE 488 interface card is compatible with HM1008, HM1508, HM1008-2, HM1500-2, HM1508-2, HM2005-2, HM2008, Series HMF, HMO, HMP and HMS. To establish a connection to a controller or a control unit, the cable is required. A PC can be used as a controller, which is equipped with a corresponding plug-in card. This is a suitable plug adapter is required to be used with the cable. It receives commands from a controller, delivers them to the instrument and transmits signal data to the controller. The data is transferred in bidirectional parallel form.

Features and Benefits

• 24-pin connection GPIB socket
• Galvanic separation of test device and interface
• Integrated firmware available
• Bidirectional data transfer in parallel form

Applications

• Oscilloscopes
• Spectrum analysers
• Power supplies
• Programmable instruments
• Modular system series
• As many as 30 instruments are simultaneously addressable

Certifications

• GLP-compliant

Discontinued product
Related Products
EA-IF-U1 USB INTERFACE. Can be retrofitted, simple to ...
Description:
EA-IF-U1 USB INTERFACE. Can be retrofitted, simple to install using plug and play. Simple configuration via setup menu on the device. Gateway function with 2 cards (PSI 9000)Simple networking of different devices. Master-slave mode support. Share-bus mode support. Galvanic isolation ...
These industrial power supplies provide laboratory features such ...
Description:
These industrial power supplies provide laboratory features such as 0 to 100% adjustment, read back of V & I, high stability and low ripple making them perfectly suitable for purely automated applications in which no manual controls or meters are ...
The EA Elektro-Automatik digital and analogue interface card ...
Description:
The EA Elektro-Automatik digital and analogue interface card is a pluggable digital or analogue card for selected series of programmable power supplies, battery charger or electronic loads. Supplied with:Software CD with instructions and toolsEA-IF-U1 USB INTERFACEUSB and VCP drivers. LabView ...
The EA Elektro-Automatik laboratory DC power supply has ...
Description:
The EA Elektro-Automatik laboratory DC power supply has a power rating of 1500W. It is a microprocessor-controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a ...