Keysight Technologies N1294A-002 Interface, Accessory Type Banana-Triax Adapter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Keysight N1294A Banana-Triax Adapter

Keysight B2900A Series optional accessories include these banana-triax adapters for low current measurements of less than 1nA: banana-triax adapter for 2-wire (non Kelvin) connection, N1294A-001 ( 888-2374 ); banana-triax adapter for 4-wire (Kelvin) connection, N1294A-002 ( 888-2383 ).

Keysight Power Supplies

Specifications
Attribute Value
Accessory Type Banana-Triax Adapter
For Use With B2900A Series-B2901A, B2900A Series-B2902A, B2900A Series-B2911A, B2900A Series-B2912A, B2900A Series-B2961A, B2900A Series-B2962A
3 In stock for delivery within 1 working days
Price Each
kr 4 167,46
(exc. VAT)
kr 5 209,32
(inc. VAT)
Units
Per unit
1 +
kr 4 167,46
Related Products
EA-IF-U1 USB INTERFACE. Can be retrofitted, simple to ...
Description:
EA-IF-U1 USB INTERFACE. Can be retrofitted, simple to install using plug and play. Simple configuration via setup menu on the device. Gateway function with 2 cards (PSI 9000)Simple networking of different devices. Master-slave mode support. Share-bus mode support. Galvanic isolation ...
This series of DC electronic loads provides fast ...
Description:
This series of DC electronic loads provides fast operation and accurate programming & readback for high-volume DC power supply test systems. The N3300A full-rack width mainframe (3.2kg) accepts user-installable Keysight load modules for easy system configuration and future reconfiguration. It ...
N6700 series 1U, 100-240V, 4-slot mainframe accepts 1-4 ...
Description:
N6700 series 1U, 100-240V, 4-slot mainframe accepts 1-4 DC power modules (ordered separately) in any combination. If the mainframe is to be mounted then it is necessary to order the N6709A Rack Mount Kit 690-9644 . If fewer than 4 ...
The Keithley 7706 All-in-one I/O Module offers 20 ...
Description:
The Keithley 7706 All-in-one I/O Module offers 20 channels of 2-pole or 10 channels of 4-pole multiplexer switching with built-in automatic CJC sensors, together with 2 analog output channels, 16 digital outputs and one event counter/totaliser. The event counter/totaliser can, ...