- RS Stock No.:
- 803-6149
- Mfr. Part No.:
- 5100301
- Brand:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 803-6149
- Mfr. Part No.:
- 5100301
- Brand:
- EA Elektro-Automatik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 5000 160W - 640W (μ-processor) Series
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS 5000 is equipped with a USB interface for remote control and a 4-digit segment display, and provides for a highly stable and low ripple output condition. This series is an excellent choice ofl desk-top tool for R&D stand-alone testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | UKAS |
Supply Voltage | 90 → 264V |
Output Voltage | 0 → 80V |
Output Current | 0 → 5A |
Power Rating | 0 → 160W |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Analogue, Digital |
Digital/Analogue | Analogue, Digital |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |