Abbatron, Black, Red Binding Post with Brass Contacts and Nickel Plated

  • RS Stock No. 914-1181
  • Mfr. Part No. 1477RB
  • Brand Abbatron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Binding Posts

A series of Abbatron Smith insulated binding posts with insulated plastic head. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance.

Unsinulated versions are also available: 914-1087

Abbatron Smith

Specifications
Attribute Value
Colour Black, Red
Contact Material Brass
Contact Plating Nickel
Gender Female
Available to back order for despatch 11.11.2020
Price Each
kr 86,54
(exc. VAT)
kr 108,18
(inc. VAT)
Units
Per unit
1 - 9
kr 86,54
10 - 24
kr 79,94
25 - 49
kr 73,54
50 +
kr 66,94
Related Products
This range of single touch proof terminal binding ...
Description:
This range of single touch proof terminal binding posts is designed for use in varied applications including professional and consumer audio, test and measurement, power supplies and industrial uses. Terminal spindles and mounting hardware are manufactured from high quality solid ...
Nickel plated brass binding post. Allows for easy ...
Description:
Nickel plated brass binding post. Allows for easy and fast connection to either bare wires, spade terminals or banana plugs. Panel Thickness Between .070” and .250” Accepts non-shrouded or retractable 4mm banana plugs, bare wire or spade lugs Material: Contacts—Nickel ...
The 29 series includes both push and binding ...
Description:
The 29 series includes both push and binding posts in one range making them suitable for various applications. The push posts have three mounting options further increasing their versatility. These include standard, insulated and banana plug styles. Push Post Features:Quick ...
A range of bining posts, from Mueller and ...
Description:
A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.