- RS Stock No.:
- 128-8837
- Mfr. Part No.:
- 2SCR544P5T100
- Brand:
- ROHM
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 25)
Kr. 2,077
(exc. VAT)
Kr. 2,596
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | Kr. 2,077 | Kr. 51,925 |
125 - 225 | Kr. 1,72 | Kr. 43,00 |
250 - 1225 | Kr. 1,531 | Kr. 38,275 |
1250 - 2475 | Kr. 1,474 | Kr. 36,85 |
2500 + | Kr. 1,434 | Kr. 35,85 |
*price indicative |
- RS Stock No.:
- 128-8837
- Mfr. Part No.:
- 2SCR544P5T100
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2.5 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Common Emitter |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.7 x 2.7 x 1.4mm |
- RS Stock No.:
- 128-8837
- Mfr. Part No.:
- 2SCR544P5T100
- Brand:
- ROHM