- RS Stock No.:
- 169-7395
- Mfr. Part No.:
- FZT796ATA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7395
- Mfr. Part No.:
- FZT796ATA
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 200 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -200 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.7 x 3.7 x 1.65mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 169-7395
- Mfr. Part No.:
- FZT796ATA
- Brand:
- DiodesZetex