- RS Stock No.:
- 153-2822
- Mfr. Part No.:
- PXTA42,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-2822
- Mfr. Part No.:
- PXTA42,115
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
300 V, 100 mA NPN high-voltage transistor, NPN high-voltage transistor in a medium power and flat lead SOT89 (SC-62) Surface-Mounted Device (SMD) plastic package. PNP complement: PXTA92.
High breakdown voltage
AEC-Q101 qualified
Medium power and flat lead SMD plastic package
Electronic ballast for fluorescent lighting
LED driver for LED chain module
High Intensity Discharge (HID) front lighting
Automotive motor management
Hook switch for wired telecom
Switch Mode Power Supply (SMPS)
AEC-Q101 qualified
Medium power and flat lead SMD plastic package
Electronic ballast for fluorescent lighting
LED driver for LED chain module
High Intensity Discharge (HID) front lighting
Automotive motor management
Hook switch for wired telecom
Switch Mode Power Supply (SMPS)
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 300 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1300 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 300 V |
Maximum Emitter Base Voltage | 300 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 2.6 x 1.6mm |