- RS Stock No.:
- 166-0616
- Mfr. Part No.:
- PBSS4240V,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 4000)
Kr. 0,973
(exc. VAT)
Kr. 1,216
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | Kr. 0,973 | Kr. 3 892,00 |
*price indicative |
- RS Stock No.:
- 166-0616
- Mfr. Part No.:
- PBSS4240V,115
- Brand:
- Nexperia
Legislation and Compliance
Product Details
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SSMini |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 0.6 x 1.7 x 1.3mm |
- RS Stock No.:
- 166-0616
- Mfr. Part No.:
- PBSS4240V,115
- Brand:
- Nexperia