ROHM 2SCR572D3TL1 NPN Transistor, 5 A, 30 (Minimum) V, 3-Pin DPAK

  • RS Stock No. 171-5379
  • Mfr. Part No. 2SCR572D3TL1
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

2SCR572D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.

Suitable for Power Driver.
Complementary PNP Types : 2SAR572D3.
Low VCE(sat)
VCE(sat)=400mV(Max.).
(IC/IB=2A/100mA)

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 5 A
Maximum Collector Emitter Voltage 30 (Minimum) V
Package Type TO-252
Mounting Type Surface Mount
Maximum Power Dissipation 10 W
Minimum DC Current Gain 200
Transistor Configuration Single
Maximum Collector Base Voltage 30 (Minimum) V
Maximum Emitter Base Voltage 6 (Minimum) V
Maximum Operating Frequency 300 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 6.8 x 6.4 x 2.4mm
Maximum Operating Temperature +150 °C
Maximum Collector Emitter Saturation Voltage 400 mV
Length 6.8mm
Width 6.4mm
Height 2.4mm
In stock for delivery within 2 working days
Price Each (On a Reel of 50)
kr 6,012
(exc. VAT)
kr 7,515
(inc. VAT)
Units
Per unit
Per Reel*
50 - 50
kr 6,012
kr 300,60
100 - 100
kr 5,765
kr 288,25
150 - 150
kr 5,611
kr 280,55
200 +
kr 5,394
kr 269,70
*price indicative
Not available for next day delivery
Related Products
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
The ON Semiconductor MJE15030G is a 150V, 8A ...
Description:
The ON Semiconductor MJE15030G is a 150V, 8A NPN bipolar transistor within a TO-220-3 package. This bipolar power transistor is for use as high-frequency driver in audio amplifier applications. • High DC current gain• High current gain - bandwidth product• ...
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Designed specifically for audio power amplifier applications. High ...
Description:
Designed specifically for audio power amplifier applications. High Current audio bipolar with wide Safe Operating Area.