ROHM QS5W1TR Dual NPN Transistor, 3 A, 30 V, 5-Pin SOT-25

  • RS Stock No. 178-5722
  • Mfr. Part No. QS5W1TR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Compact complex bipolar power transistor
For DC-DC converter
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 3 A
Maximum Collector Emitter Voltage 30 V
Package Type SOT-25
Mounting Type Surface Mount
Maximum Power Dissipation 1.25 W
Minimum DC Current Gain 200
Transistor Configuration Common Emitter
Maximum Collector Base Voltage 30 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 100 MHz
Pin Count 5
Number of Elements per Chip 2
Maximum Collector Emitter Saturation Voltage 0.4 V
Height 1mm
Dimensions 2.9 x 1.6 x 1mm
Maximum Operating Temperature +150 °C
Length 2.9mm
Width 1.6mm
In stock for delivery within 2 working days
Price Each (On a Reel of 3000)
kr 2,09
(exc. VAT)
kr 2,61
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 3000
kr 2,09
kr 6 270,00
6000 - 6000
kr 1,986
kr 5 958,00
9000 +
kr 1,881
kr 5 643,00
*price indicative
Not available for next day delivery
Related Products
Small, space-saving solutions, Within our 300+ strong, small-signal ...
Description:
Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small lead less housing SOT883 making them an ...
Matched dual NPN and PNP transistors with a ...
Description:
Matched dual NPN and PNP transistors with a common base connection for use as current mirror pairs. Good thermal coupling and VBE matching. High current gain. Low collector-emitter saturation voltage.
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage Dual NPN/PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors ...
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...