Gas Welding Regulator for use with Integrated Pressure Relief Valve

  • RS Stock No. 141-2960
  • Mfr. Part No. 50530
  • Brand GCE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

GCE Mapp Gas Regulator

Mapp Gas Regulator is part of the GCE Unicontrol range of regulators. The Mapp regulator is for small cylinders and has a bottom entry point.

FEATURES and BENEFITS:

Mapp Gas Regulator Small cylinders
Bottom entry point
Inlet form G1/4 inch LH
Outlet form G1/4 inch LH

Specifications
Attribute Value
For Use With Integrated Pressure Relief Valve
Discontinued product
Related Products
7059302 Single stage gauge regulators for oxygen7059305 Single ...
Description:
7059302 Single stage gauge regulators for oxygen7059305 Single stage gauge regulators for acetylene0712129 Gas welding flip up goggles with 5GW green lenses which conform to BSS 6790712107 Combination spanner for 5/8 BSP nuts and 3/8 nuts with combined cylinder key. ...
This multistage oxygen regulator from GCE is designed ...
Description:
This multistage oxygen regulator from GCE is designed to provide users with fluctuation-free, accurate delivery as required for precision applications – such as laboratory use or machine cutting.The first stage reduces inlet pressure by more than 90% while the second-stage, ...
These propane air-aspirated hand torches use LPG in ...
Description:
These propane air-aspirated hand torches use LPG in its gaseous state. All torches are designed for use with propane-butane, but can also be used with pure propane with good results.From GCE, these gas torches can be used for soldering, brazing, ...
These Shrinking Torches from GCE are designed specifically ...
Description:
These Shrinking Torches from GCE are designed specifically for use with the Lomat Piezo Shank (available separately – RS Stock Number 812-4624).Shrinking Torches include an integrated fold-up stand and feature Piezoelectronic ignition. Torch can be revolved 360° in the shank. ...