Gas Welding Regulator for use with Acetylene

  • RS Stock No. 918-6712
  • Mfr. Part No. 0783641RS
  • Brand GCE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

GCE Unicontrol Single Stage Regulators

UNICONTROL single stage cylinder regulators are pressure regulators that conform to ISO2503. The regulators are designed to give you excellent performance complete with robustness, durability and safety. The well proven regulators use a fully encapsulated which is filter protected. The single stage regulators have a bottom entry plus an integrated pressure relief valve. The valve is at the rear of the body preventing users changing the factory settings. The zinc die-cast bonnet is protected by a double layer powder painting, ensures corrosion resistance in aggressive environments.

FEATURES and BENEFITS:

Colour coded control elements
Non-detachable ergonomic plastic control knob
Maximum outlet pressure locked for operation safety
Inlet connections complying with BS-341 standards
Corrosion resistant die-cast bonnet
Clear and precise 63 mm gauges
Technical data marked on rear side of body
Safety on the rear of the body – non-adjustable
Bonnet powder painted for corrosion resistance
Body is forged from high-quality brass

TECHNICAL DATA:

Diaphragm – 55 mm diameter – reinforced EPDM rubber
Encapsulated valve – Brass body sealed by PA or high grade chloroprene rubber
Pressure gauges – Non-bulkhead 63 mm, class 2.5%, scale calibrated in bar
Intel stem and nut – Brass, geometry complying with BS-341 standard
Safety valve – Non-adjustable, plastic housing
Control elements – Ergonomic PA control know, captive pressure adjusting screw

Standards

BS-341

Approvals

ISO2503

Specifications
Attribute Value
For Use With Acetylene
Discontinued product
Related Products
RS PRO hand-held automatic ignition blow torch which ...
Description:
RS PRO hand-held automatic ignition blow torch which is powered by butane and has an ergonomic rubberized non-slip handle for a more comfortable hold. The wide diameter base means you can put it down and use it hands free if ...
RS PRO gas blow torch nozzle has a ...
Description:
RS PRO gas blow torch nozzle has a piezo electronic ignition system that supports butane gas. You can adjust the flame size using the control knob. Range includes:467-450 - Mini Gas Torch467-466 - Hot air nozzle - welding nozzle for ...
Very lightweight blow torch that can be used ...
Description:
Very lightweight blow torch that can be used with most combustible gases simply by changing the nozzle.Ideal for soldering, welding and brazing.Safety is ensured by a non-return flame arrester integrated into the unbreakable blow torch handle.Includes set of 6 nozzles, ...
Resettable flashback arrestors for use with oxygen and ...
Description:
Resettable flashback arrestors for use with oxygen and acetylene, fully compliant with EN730. Lift-to-reset operation with status indicationH & SE approved flame-arresting element. Non-return valve to prevent reverse gas flow. Incorporates both pressure and thermal trip devices. Colour-coded bodies (Blue ...