STMicroelectronics SPBT2632C1A.AT2 Bluetooth Chip 3.0

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

SPBT2632C1A, Bluetooth V3.0 Module Class 1

The SPBT2632C1A.AT2 is an easy and ready-to-use Bluetooth V3.0 module to enable wireless connectivity. The complete RF module supports transmission speeds up to 560 kbps in SPP service, and 250 kbps in iAP service with AT2 command set. It has a reprogrammable Flash memory with an embedded friendly interface firmware. The surface mount PCB module includes a fast speed UART and 16 general purpose I/O lines.

Fully embedded Bluetooth V3.0 with profiles
Class 1 module
128-bit encryption security
Range up to 60 m (Line of Sight)
Integrated antenna
Multipoint capability
Cortex-M3 microprocessor up to 72 MHz (256kb flash, 48kb RAM memory)
16 Inputs/Output Lines
AT2 command set (abSerial)
Firmware upgrade over UART
FCC and Bluetooth qualified
2.5 V typical supply voltage
Dimensions 15 x 27 x 2.9 mm

Bluetooth - STMicroelectronics

Specifications
Attribute Value
Bluetooth Class Class 1
Bluetooth Version 3.0
Maximum Output Power +10dBm
Receiver Sensitivity -90dBm
Supported Bus Interfaces AT, UART
Supported I/O Interfaces GPIO, RS232, Serial, SPI
Dimensions 26.9 x 15.24 x 2.9mm
Height 2.9mm
Length 26.9mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 15.24mm
Discontinued product
Related Products
The ATSAMB11-ZR is an ultra-low power, fully certified ...
Description:
The ATSAMB11-ZR is an ultra-low power, fully certified Bluetooth® Low Energy module with Integrated ARM® Cortex®-M0 MCU and application Flash memory. BluSDK Smart supports application profiles such as Proximity, Thermometer, Heart Rate, Blood Pressure, and many others. The qualified Bluetooth ...
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module ...
Description:
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module is designed for Bluetooth Smart applications. It is used in various areas including smartphones, Tablets, IoT Sensors, health and fitness and commercial and retail environments. The BGM113 is compact in size and ...
BT121 is a Bluetooth 4.1 Smart Ready compliant ...
Description:
BT121 is a Bluetooth 4.1 Smart Ready compliant module that integrates a high performance Bluetooth radio, a low-power ARM Cortex microcontroller and a Bluegiga Bluetooth Smart Ready stack. This Smart Ready device provides simultaneous BR/EDR and BLE connectivity , communicating ...
The Blue Gecko BGM111 Bluetooth Smart module integrates ...
Description:
The Blue Gecko BGM111 Bluetooth Smart module integrates a Bluetooth 2.4GHz RF transceiver, 32-bit ARM Cortex microcontroller and a Bluetooth Smart (BLE) software stack. The on-board microcontroller allows it to operate standalone without an external processor. Bluetooth 4.1 compliant SoC, ...